Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8362-EVALZ
Order Code4848142
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,716.360 (CNY1,939.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,716.36 (CNY1,939.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8362-EVALZ
Order Code4848142
Technical Datasheet
Board TypeEvaluation Board
IC FunctionPower Detector
Kit ContentsEval Board AD8362
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8362-EVALZ is an AD8362 50Hz to 3.8GHz 65dB TruPwr™ detector evaluation board. This is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/50mA power supply. The 5 V power supply should be connected to the pins labelled VPOS and AGND. The RF input signal is applied to the SMA connector labelled RFIN and the output voltage is available on the SMA connector labelled VOUT.
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Eval Board AD8362
SVHC
No SVHC (04-Feb-2026)
IC Function
Power Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001