Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
2 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,028.020 (CNY1,161.6626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,028.02 (CNY1,161.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8363-EVALZ
Order Code4420039
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8363ACPZ
Kit Application TypeRF / IF
Application Sub TypeRF Power Detector
Kit ContentsEvaluation Board AD8363ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8363-EVALZ is a AD8363 50dB TruPwr™ detector evaluation board. The AD8363 is a true RMS responding power detector that can be directly driven with a single-ended 50 ohm source. This feature makes the AD8363 frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 6GHz.
- Accurate RMS-to-DC conversion from 50Hz to 6GHz (AD8363)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board AD8363ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8363ACPZ
Application Sub Type
RF Power Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003