Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,042.130 (CNY1,177.6069) |
Product Information
Product Overview
AD8367-EVALZ is an AD8367 high performance 45dB variable gain amplifier with linear-in-dB gain control evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8367. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW2) and shorting the DETO pin to the GAIN pin (SW1). Access to the +5V/26mA supply is achieved with clip leads to the VPOS and GND test points, it has a range from +2.7 to +5.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Communication
Evaluation Board AD8367
No SVHC (21-Jan-2025)
AD8367
Variable Gain Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate