Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.430 (CNY68.2859) |
| 10+ | CNY40.450 (CNY45.7085) |
| 25+ | CNY35.240 (CNY39.8212) |
| 100+ | CNY29.360 (CNY33.1768) |
| 250+ | CNY26.470 (CNY29.9111) |
| 500+ | CNY25.560 (CNY28.8828) |
| 1000+ | CNY25.050 (CNY28.3065) |
Product Information
Product Overview
AD8402 provide a dual channel, 256-position, digitally controlled variable resistor (VR) device. It performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps fixed resistor value at a point determined by digital code loaded into controlling serial input register. Resistance between wiper and either endpoint of the fixed resistor varies linearly with respect to digital code transferred into VR latch. Each variable resistor offers a completely programmable value of resistance between A terminal and wiper or the B terminal and the wiper. A unique switching circuit minimizes high glitch inherent in traditional switched resistor designs, avoiding any make-before-break or break-before-make operation. Applications include mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching and power supply adjustment.
- Contains two independent variable resistors
- End-to-End resistance RAB is 10Kohm
- Power shutdown, less than 5μA
- 3-wire, SPI-compatible serial data input
- 10MHz update data loading rate
- 2.7V to 5.5V single-supply operation, 600KHz bandwidth −3 dB
- 8bit resolution (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Integral nonlinearity of ±1/2LSB typ (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Typical differential nonlinearity of ±1/4LSB ( VDD = 5V, VA = VDD, VB = 0V, −40°C ≤ TA ≤ +125°C)
- 14 lead PDIP package, −40 to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial, SPI
± 20%
5.5V
14Pins
500ppm/°C
125°C
-
Dual
Linear
2.7V
NDIP
256
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate