Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY45.900 (CNY51.867) |
10+ | CNY28.700 (CNY32.431) |
96+ | CNY23.140 (CNY26.1482) |
192+ | CNY22.960 (CNY25.9448) |
288+ | CNY22.920 (CNY25.8996) |
576+ | CNY22.890 (CNY25.8657) |
1056+ | CNY22.870 (CNY25.8431) |
Product Information
Product Overview
AD8402ARUZ100 is a 2-channel digital potentiometer. This device performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. It contains two independent variable resistors. This part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by the digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. It is used in applications such as mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching, and power supply adjustment.
- 3-wire, SPI-compatible serial data input, 2.7V to 5.5V single-supply operation
- Resistance tempco is 500ppm/°C typical at (VAB = VDD, wiper = no connect)
- Wiper resistance is 50 ohm typical at (VDD = 5V, IW = VDD/RAB)
- Differential nonlinearity is ±1/4LSB typical at (VDD = 5V, -40°C ≤ TA ≤ +125°C)
- 71KHz typical -3dB bandwidth at (R = 100Kohm, VDD = 3V ±10% or 5V ±10%)
- VW settling time is 9μs typical at (VA = VDD, VB = 0V, ±1% error band)
- Total harmonic distortion is 0.003% typical at (VA = 1V rms + 2Vdc, VB = 2Vdc, f = 1KHz)
- Shutdown current is 5μA maximum at (VA = VDD, VB = 0V, SHDN = 0)
- Supply current (CMOS) is 5μA maximum at (VIH = VDD or VIL = 0V)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
SPI
± 20%
5.5V
14Pins
± 500ppm/°C
125°C
-
Dual
Linear
2.7V
TSSOP
256
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate