Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.030 (CNY63.3139) |
| 10+ | CNY37.380 (CNY42.2394) |
| 25+ | CNY32.500 (CNY36.725) |
| 100+ | CNY26.990 (CNY30.4987) |
| 250+ | CNY24.280 (CNY27.4364) |
| 500+ | CNY23.100 (CNY26.103) |
| 1000+ | CNY22.640 (CNY25.5832) |
Product Information
Product Overview
AD8402 is a dual channel 56-position, digitally controlled variable resistor (VR) device digital potentiometer. This device performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by the digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Application includes mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, line impedance matching, power supply adjustment.
- 2 number of channel, 1Kohm end to end RAB
- Replaces 1, 2, or 4 potentiometers, 3-wire, SPI-compatible serial data input
- Typical resistor differential NL is ±1/4LSB (VDD = 3V ± 10% or 5V ± 10%, -40°C ≤ TA ≤ +125°C)
- 500ppm/°C typical resistance tempco (VAB = VDD, wiper = no connect, -40°C ≤ TA ≤ +125°C)
- Typical integral nonlinearity is ±1/2LSB (VDD = 3V ± 10% or 5V ± 10%, -40°C ≤ TA ≤ +125°C)
- Power dissipation (CMOS) is 27.5μW maximum at (VIH = VDD or VIL = 0V, VDD = 5.5V)
- Power supply range from 2.7 to 5.5V (VDD = 3V ± 10% or 5V ± 10%, -40°C ≤ TA ≤ +125°C)
- 27.5μW maximum power dissipation (VIH = VDD or VIL = 0V, VDD = 5.5V)
- Typical Bandwidth (-3dB) is 600KHz (R = 10Kohm, -40°C ≤ TA ≤ +125°C)
- 14 lead SOIC-N package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1kohm
3 Wire, Serial, SPI
± 20%
5.5V
14Pins
500ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
NSOIC
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate