register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY12.080 (CNY13.6504) |
| 9000+ | CNY12.030 (CNY13.5939) |
Product Information
Product Overview
AD8411AWBRMZ-RL is a high-voltage, high-bandwidth current-sense amplifier. The buffered output voltage directly interfaces with any typical converter. This performs bidirectional current measurements across a shunt resistor in various industrial and automotive applications. The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultra-low CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common mode voltages. Application includes in-phase or High-side current sensing in, BLDC motors, Low-inductance motors, bidirectional 48 V to 12 V DC-DC converters, solenoid controls, power rail monitoring, low-side current sensing.
- 2.7MHz typical small signal, -3dB bandwidth (TA = 25°C)
- In-package trim core (DigiTrim™), precision without chopping and/or auto-zero
- Voltage offset over temperature is ±200µV (typical, TA = −40°C to +125°C, supply voltage (VS) = 5V)
- Operating voltage range from 2.9V to 5.5V
- 142dB typ common-mode rejection ratio (Specified temperature range, DC, VCM = -2 to +70V)
- Wide common-mode input voltage range from -2 to +70V (common mode, continuous)
- 50V/V typical initial gain (TA = -40°C to +125°C, supply voltage (VS) = 5V)
- Bidirectional operation, AEC-Q100 automotive qualified
- 10V/µs typical slew rate (TA = 25°C, supply voltage (VS) = 5V)
- 8 lead MSOP package, wide operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
MSOP
-40°C
2.9V
142dB
Surface Mount
AEC-Q100
-
178µA
2.7MHz
2.7MHz
8Pins
125°C
5.5V
50 V/V
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate