Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.290 (CNY26.3177) |
| 10+ | CNY17.070 (CNY19.2891) |
| 25+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY12.310 (CNY13.9103) |
| 1000+ | CNY11.990 (CNY13.5487) |
| 3000+ | CNY11.890 (CNY13.4357) |
Product Information
Product Overview
AD8420 is a low cost, micropower, wide supply range, instrumentation amplifier with a rail-to-rail output and a novel architecture that allows for extremely flexible design. It is optimized to amplify small differential voltages in the presence of large common-mode signals. The AD8420 is based on an indirect current feedback architecture that gives it an excellent input common-mode range. Unlike conventional instrumentation amplifiers, the AD8420 can easily amplify signals at or even slightly below ground without requiring dual supplies. The AD8420 has rail-to-rail output, and the output voltage swing is completely independent of the input common-mode voltage. Single-supply operation, micropower current consumption, and rail-to-rail output swing make the AD8420 ideal for battery- powered applications. Typical application includes bridge amplifiers, pressure measurement, medical instrumentation, portable data acquisition and multichannel systems.
- Maximum supply current is 90μA max and minimum CMRR of 100dB
- Drives heavy capacitive loads: ~700pF
- Input voltage range goes below ground gain set with 2 external resistors
- Can achieve low gain drift at any gain
- Very wide power supply range: 2.7V to 36V single supply and ±2.7V to ±18V dual supply
- 2.5KHz bandwidth (G = 100) and input voltage noise of 55nV/√Hz
- High DC precision: maximum offset voltage is 125μV and maximum offset drift is 1μV/°C
- Maximum differential input voltage is ±1V
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1V/µs
2.7V to 36V, ± 2.7V to ± 18V
8Pins
Micropower
-40°C
-
MSL 1 - Unlimited
-
1V/µs
MSOP
250µV
250kHz
MSOP
100dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
250kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate