Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.140 (CNY164.0082) |
| 10+ | CNY103.000 (CNY116.390) |
| 50+ | CNY85.260 (CNY96.3438) |
| 100+ | CNY82.980 (CNY93.7674) |
| 250+ | CNY82.390 (CNY93.1007) |
| 500+ | CNY82.100 (CNY92.773) |
Product Information
Product Overview
AD8421-EP is a low cost, low power, extremely low noise, ultralow bias current, high speed instrumentation amplifier. It is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. It features extremely high CMRR, allowing it to extract low level signals in the presence of high frequency common-mode noise over a wide temperature range. It has excellent distortion performance, making it suitable for use in demanding applications such as vibration analysis.
- Input offset voltage drift is 0.9μV/°C maximum
- Gain drift (G = 1) is 5ppm/°C maximum
- Supply current is 2.3mA maximum
- Input voltage noise is 3.2nV/√Hz maximum at 1kHz
- Current noise is 200fA/√Hz at 1kHz
- Bandwidth is 2MHz at (G = 100), 0.6μs settling time to 0.001% (G = 10)
- Gain set with a single resistor (G = 1 to 10,000)
- Input bias current is 2nA maximum
- Operating temperature range is −55°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
35V/µs
± 2.5V to ± 18V, 5V to 36V
8Pins
Low Power
-55°C
-
MSL 1 - Unlimited
-
35V/µs
MSOP
70µV
10MHz
MSOP
134dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
10MHz
Single Ended
Technical Docs (1)
Alternatives for AD8421TRMZ-EP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate