Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8475-EVALZ
Order Code4848125
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.080 (CNY269.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.08 (CNY269.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8475-EVALZ
Order Code4848125
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8475
Kit Application TypeAmplifier
Application Sub TypeDifferential Amplifier
Kit ContentsEval Board AD8475
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8475-EVALZ is an evaluation board for AD8475 precision, selectable gain, fully differential funnel amplifier. The AD8475-EVALZ board is designed for 8 lead MSOP so that a user can easily evaluate system performance when the AD8475 is mated with any Analog Devices, Inc., SAR ADC. The board can be installed with SMB connectors that mate directly to the Pulsar® Analog-to-Digital Converter Evaluation Kit. The board provides the user flexibility to configure the AD8475 in the desired gain (0.4 or 0.8) and to install suitable input and load impedances.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Board AD8475
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8475
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001