Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.920 (CNY29.2896) |
| 10+ | CNY16.580 (CNY18.7354) |
| 25+ | CNY14.140 (CNY15.9782) |
| 100+ | CNY11.390 (CNY12.8707) |
| 250+ | CNY10.030 (CNY11.3339) |
| 500+ | CNY9.200 (CNY10.396) |
| 3000+ | CNY8.500 (CNY9.605) |
Product Information
Product Overview
AD8500 is a low power, precision CMOS op-amp featuring a maximum supply current of 1μA. With its low power consumption, low input bias current, and rail-to-rail input and output, the AD8500 is ideally suited for a variety of battery-powered portable applications. Potential applications include ECGs, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors. Typical application includes portable equipment, remote sensors, low power filters, threshold detectors and current sensing.
- Supply current of 1µA maximum
- Offset voltage: 1mV maximum
- Single-supply or dual-supply operation
- Rail-to-rail input and output
- No phase reversal
- Unity gain stable
- 90dB typ CMRR and 110dB PSRR
- 7KHz typ gain bandwidth product and 0.004V/µs typ slew rate
- 5 lead SC-70 package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.004V/µs
SC-70
CMOS
235µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
7kHz
1.8V to 5.5V, ± 900mV to ± 2.75V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
7kHz
0.004V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate