Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 10+ | CNY8.920 (CNY10.0796) |
| 25+ | CNY7.500 (CNY8.475) |
| 100+ | CNY5.890 (CNY6.6557) |
| 250+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.620 (CNY5.2206) |
| 3000+ | CNY4.210 (CNY4.7573) |
Product Information
Product Overview
AD8515ARTZ-REEL7 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8V. It is a rail-to-rail input and output amplifier with a gain bandwidth of 5MHz and typical offset voltage of 1mV from a 1.8V supply. The low supply current makes this part ideal for battery-powered applications. The 2.7V/μs slew rate makes the device a good match for driving ASIC inputs such as voice codecs. It is used in applications such as portable communications, portable phones, sensor interfaces, laser scanners, PCMCIA cards, battery-powered devices, new generation phones, personal digital assistants.
- Single-supply operation from 1.8V to 5V
- Offset voltage is 1mV typical at (VS = 1.8V, VCM = VS/2, TA = 25°C)
- Slew rate is 2.7V/μs typical at (RL = 10kohm, TA = 25°C)
- Gain bandwidth product is 5MHz typical at (VS = 1.8V, VCM = VS/2, TA = 25°C)
- Rail-to-rail input and output swing
- Low input bias current is 2pA typical
- Low supply current is 325mA typical at (VOUT = VS/2, TA = 25°C)
- Voltage noise density is 22nV/√Hz typical at (f = 1kHz, TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.7V/µs
SOT-23
CMOS
1mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
5MHz
1.8V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
SOT-23
5MHz
2.7V/µs
Technical Docs (1)
Alternatives for AD8515ARTZ-REEL7
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate