Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.620 (CNY18.7806) |
| 10+ | CNY10.420 (CNY11.7746) |
| 25+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY6.950 (CNY7.8535) |
| 250+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.020 (CNY5.6726) |
Product Information
Product Overview
AD8542 is a dual channel, rail-to-rail input and output, single-supply amplifier. Very low input bias currents enable this amplifier to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. This amplifier is optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages.
- Single-supply operation is 2.7V to 5.5V
- Low supply current/amplifier is 45μA typ at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Wide bandwidth is 1MHz, slew rate is 0.8V/μs typ at (RL = 100Kohm)
- Settling time is 5μs typ at (to 0.01%, 1V step)
- Unity gain stable, no phase reversal
- Offset voltage is 1mV
- Input bias current is 4pA
- Voltage noise density is 42nV/√Hz typ at (f = 1kHz)
- Operating temperature range is –40°C to +125°C
- Packaging style is 8-Lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.92V/µs
TSSOP
CMOS
1mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
4pA
-40°C
-
MSL 1 - Unlimited
TSSOP
1MHz
0.92V/µs
Technical Docs (2)
Alternatives for AD8542ARUZ-REEL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate