Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.530 (CNY78.5689) |
| 10+ | CNY47.060 (CNY53.1778) |
| 25+ | CNY41.200 (CNY46.556) |
| 100+ | CNY34.580 (CNY39.0754) |
| 250+ | CNY31.330 (CNY35.4029) |
| 500+ | CNY31.290 (CNY35.3577) |
| 1500+ | CNY30.960 (CNY34.9848) |
Product Information
Product Overview
AD8557 is a zero drift, sensor signal amplifier with digitally programmable gain and output offset. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range, the AD8557 accurately amplifies many other differential or single-ended sensor outputs. It is suitable for use in automotive sensors, pressure and position sensors, precision current sensing, thermocouple amplifiers, industrial weigh scales, strain gauges applications.
- 2.7V to 5.5V operation
- Stable with any capacitive load
- Single-wire serial interface
- Digitally programmable gain and output offset voltage
- Very low offset voltage: 12μV maximum over temperature
- Very low input offset voltage drift: 65nV/°C maximum
- High CMRR: 96dB minimum at VCM = 0.9V to 3.6V, AV = 1300
- 16 lead LFCSP-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
2.7V to 5.5V
16Pins
Programmable Gain, Zero-Drift
-40°C
-
MSL 3 - 168 hours
-
-
LFCSP-EP
2µV
8MHz
LFCSP-EP
112dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
8MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate