Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.490 (CNY72.8737) |
| 10+ | CNY43.450 (CNY49.0985) |
| 98+ | CNY31.830 (CNY35.9679) |
| 196+ | CNY29.450 (CNY33.2785) |
| 294+ | CNY28.270 (CNY31.9451) |
| 588+ | CNY28.070 (CNY31.7191) |
| 1078+ | CNY27.970 (CNY31.6061) |
Product Information
Product Overview
AD8557 is a zero drift, sensor signal amplifier with digitally programmable gain and output offset. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range, the AD8557 accurately amplifies many other differential or single-ended sensor outputs. It is suitable for use in automotive sensors, pressure and position sensors, precision current sensing, thermocouple amplifiers, industrial weigh scales, strain gauges applications.
- 2.7V to 5.5V operation
- Stable with any capacitive load
- Single-wire serial interface
- Digitally programmable gain and output offset voltage
- Very low offset voltage: 12μV maximum over temperature
- Very low input offset voltage drift: 65nV/°C maximum
- High CMRR: 96dB minimum at VCM = 0.9V to 3.6V, AV = 1300
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
2.7V to 5.5V
8Pins
Programmable Gain, Zero-Drift
-40°C
-
MSL 1 - Unlimited
-
-
NSOIC
2µV
8MHz
NSOIC
112dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
8MHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate