Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY27.020 (CNY30.5326) | 
| 10+ | CNY17.280 (CNY19.5264) | 
| 25+ | CNY14.760 (CNY16.6788) | 
| 100+ | CNY11.900 (CNY13.447) | 
| 250+ | CNY10.490 (CNY11.8537) | 
| 500+ | CNY9.630 (CNY10.8819) | 
| 3000+ | CNY8.910 (CNY10.0683) | 
Product Information
Product Overview
AD8601 is a precision CMOS, single-supply, rail-to-rail, input and output wideband operational amplifier. It has low offset voltage and wide signal bandwidth. The combination of low offset, low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as current sensing, barcode scanners, PA controls, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio etc.
- Qualified for automotive application
- Low input currents
- No phase reversal, low distortion
- Slew rate is 5.2V/µs at RL = 2kΩ, VS = 3V, VCM = VS/2, TA = 25°C
- Wide bandwidth is 8.2MHz at VS = 3V, VCM = VS/2, TA = 25°C
- Low supply current is 680µA/amplifier at VO = 0V, −40°C ≤ TA ≤ +125°C
- Operating voltage is 2.7V to 5.5V
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
6V/µs
SOT-23
CMOS
80µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
8.4MHz
2.7V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
SOT-23
8.4MHz
6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate