750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY25.200 (CNY28.476) |
| 25+ | CNY21.700 (CNY24.521) |
| 100+ | CNY17.750 (CNY20.0575) |
| 250+ | CNY17.400 (CNY19.662) |
| 500+ | CNY17.040 (CNY19.2552) |
| 2500+ | CNY16.690 (CNY18.8597) |
Product Information
Product Overview
AD8605 is a single channel, rail-to-rail input and output, single-supply amplifier. It feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the Analog Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents, and high speed makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. It is widely used in application such as photodiode amplification, battery-powered instrumentation, multipole filters, sensors, barcode scanners, audio etc.
- Offset voltage is 20µV typical
- Low input bias current is 0.2pA typical
- Voltage noise density is 8nV/√Hz typical at (f = 1KHz)
- Unity gain bandwidth product is 10MHz typical
- High open-loop gain is 1000V/mV typical
- Unity gain stable
- Single-supply operation is 2.7V to 5.5V
- Slew rate is 5V/µs typical at (RL = 2Kohm, CL = 16pF)
- Operating temperature is -40°C to +125°C
- Package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V/µs
SOT-23
CMOS
80µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
10MHz
2.7V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
5V/µs
Technical Docs (2)
Alternatives for AD8605ARTZ-R2
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate