10,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.600 (CNY32.318) |
| 10+ | CNY18.340 (CNY20.7242) |
| 25+ | CNY15.680 (CNY17.7184) |
| 100+ | CNY12.660 (CNY14.3058) |
| 250+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.270 (CNY11.6051) |
| 2500+ | CNY9.150 (CNY10.3395) |
Product Information
Product Overview
AD8615 is a single channel, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The combination of <gt/>20MHz bandwidth, low offset, low noise, and low input bias current makes this amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. This device offer the highest output drive capability of the DigiTrim® family, which is excellent for audio line drivers and other low impedance applications. It is widely used in application such as barcode scanners, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio, photodiode amplification etc.
- Low offset voltage is 23μV typ
- Single-supply operation is 2.7V to 5V
- Voltage noise density is 7nV/√Hz typ at (f = 10kHz)
- Slew rate is 12V/μs typ at (RL = 2Kohm)
- High output current is 150mA typ
- Unity-gain stable, no phase reversal
- Low input bias current is 0.2pA typ
- Supply current per amplifier is 1.7mA typ
- Operating temperature is –40°C to +125°C
- Packaging style is 5-lead TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
12V/µs
TSOT-23
CMOS
23µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
24MHz
2.7V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
TSOT-23
24MHz
12V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate