3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.160 (CNY30.6908) |
| 10+ | CNY17.420 (CNY19.6846) |
| 25+ | CNY14.880 (CNY16.8144) |
| 100+ | CNY12.000 (CNY13.560) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY9.720 (CNY10.9836) |
| 3000+ | CNY8.990 (CNY10.1587) |
Product Information
Product Overview
AD8677 is the next generation of precision, ultralow offset amplifiers. The AD8677 provides higher accuracy than industry-standard OP07-type amplifiers due to Analog Devices’ iPolar™ process which supports enhanced performance in a smaller footprint. These performance enhancements include wider output swing, lower power and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). The AD8677 maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains. Typical applications include medical and industrial instrumentation, sensors and controls (Thermocouple, RTDs, Strain bridges, Shunt current measurements) and precision filters.
- Wide supply voltage range: ±4V to ±18V operation
- Low offset voltage: 130μV max at VS = ±15V
- Input offset drift: 1.5μV/°C max at VS = ±15V
- Low noise: 0.25μV p-p typ at 0.1Hz to 10Hz, VS = ±15V
- 0.2V/μs typ slew rate at VS = ±15V
- 1.1mA supply current/amplifier
- 0.6MHz typ gain bandwidth product at VS = ±15V
- 10nV/√Hz typ voltage noise density and 0.074pA/√Hz typ current noise density at f = 1KHz, VS = ±15V
- 5 lead TSOT package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
TSOT
General Purpose
45µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
600kHz
± 4V to ± 18V
5Pins
-
200pA
-40°C
-
MSL 1 - Unlimited
TSOT
600kHz
0.2V/µs
Technical Docs (1)
Alternatives for AD8677AUJZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate