Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,985.910 (CNY3,374.0783) |
10+ | CNY2,971.690 (CNY3,358.0097) |
Product Information
Product Overview
AD9083 is a 16-channel, continuous time Σ-Δ (CTSD) ADC. The device features an on-chip, programmable, single-pole antialiasing filter and termination resistor that is designed for low power, small size, and ease of use. The 16 ADC cores features a first-order, CTSD modulator architecture with integrated, background nonlinearity correction logic and self cancelling dither. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. Typical applications include millimetre wave imaging, electronic beam forming and phased arrays, multichannel wideband receivers and electronic support measures.
- 1V and 1.8V supply operation and flexible input range from 0.5V p-p to 2V p-p differential
- 125MHz usable analogue input bandwidth
- Sample rate up to 2GSPS
- Noise spectral density in 100MHz bandwidth is -145dBFS/Hz, 2GSPS encode
- SNR = 66dBFS in 100MHz bandwidth, 2GSPS encode and SFDR = 60dBc in 100MHz bandwidth, 2GSPS encode
- 90mW total power per channel at 2.0 GSPS (default settings) and 90dB channel crosstalk, 2GSPS encode
- Digital processor (CIC decimation filter, programmable DDC and data gating)
- Large signal dither and serial port control
- 100 ball CSPBGA package
- Operating temperature range from -40°C to 115°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9mV
100Pins
115°C
-
No SVHC (21-Jan-2025)
2GSPS
3 Wire, Serial, SPI
950mV
CSPBGA
-40°C
16 Channel 16-Bit ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate