Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY276.960 (CNY312.9648) | 
| 10+ | CNY233.450 (CNY263.7985) | 
| 25+ | CNY189.930 (CNY214.6209) | 
| 100+ | CNY188.580 (CNY213.0954) | 
| 250+ | CNY187.910 (CNY212.3383) | 
Product Information
Product Overview
AD9106 TxDAC® and waveform generator is a high performance, quad digital-to-analogue converter (DAC) integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 12bit output, up to 180MHz host clock sinewave generator with a 24bit tuning word allowing 10.8Hz/LSB frequency resolution. The DDS has a single frequency output for all four DACs and independent programmable phase shift outputs for each of the four DACs. SRAM data can include directly generated stored waveforms, amplitude modulation patterns applied to DDS outputs, or DDS frequency tuning words. An internal pattern control state machine allows the user to program the pattern period for all four DACs as well as the start delay within the pattern period for the signal output on each DAC channel. Application includes medical instrumentation, ultrasound transducer excitation, portable instrumentation, signal generators, arbitrary waveform generators.
- Highly integrated quad DAC, on-chip 4096 × 12bit pattern memory
- On-chip DDS, power dissipation at 3.3V, 4mA output typical 315.25mW at 180MSPS
- Power-down mode is <lt/>5mW at 3.3V
- Supply voltage range from 1.8V to 3.3V
- SFDR to Nyquist is 86dBc at 10MHz output
- Phase noise is -140dBc/Hz (typ, fDAC = 180MSPS, fOUT = 10MHz)
- Output settling time (to 0.1%) is 31.2ns (typ, TMIN to TMAX, AVDDx = 1.8V)
- Trigger to output delay, fDAC = 180MSPS is 96ns (typ, TMIN to TMAX, AVDDx = 1.8V)
- Rise time is 3.25ns (typ, TMIN to TMAX, AVDDx = 1.8V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, SPI
LFCSP-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
180MSPS
1.7V to 3.6V
32Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate