Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.520 (CNY484.2276) |
| 10+ | CNY378.000 (CNY427.140) |
| 25+ | CNY327.480 (CNY370.0524) |
| 100+ | CNY325.930 (CNY368.3009) |
Product Information
Product Overview
AD9139 is an 16bit, high dynamic range digital-to-analogue converter (DAC) that provides a sample rate of 1600MSPS, permitting a multicarrier generation up to the Nyquist frequency. The AD9139 TxDAC+® includes features optimized for wideband communication applications, including 1× and 2× interpolation, a delay locked loop (DLL) powered high speed interface, sample error detection, and parity detection. A 3-wire serial port interface provides for the programming/readback of many internal parameters. A full-scale output current can be programmed over a range of 9mA up to 33mA. Application includes wireless communications: 3G/4G and MC-GSM base stations, wideband repeaters, software defined radios, wideband communications: point-to-point, LMDS/MMDS, transmit diversity/MIMO, instrumentation, automated test equipment.
- Selectable 1× or 2× interpolation filter
- Support input signal bandwidth up to 575MHz
- Very small inherent latency variation <lt/>2 DAC clock cycles
- Proprietary low spurious and distortion design
- 6-carrier GSM ACLR = 79dBc at 200MHz IF, SFDR <gt/>85dBc (bandwidth = 300MHz) at zero IF
- Flexible 16bit LVDS interface, supports word and byte load
- Multiple chip synchronization, fixed latency and data generator latency compensation
- FIFO eases system timing, includes error detection, high performance, low noise PLL clock multiplier
- Digital inverse sinc filter
- 72 lead LFCSP-VQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, LVDS, Serial, SPI
LFCSP-EP
Differential
85°C
-
No SVHC (21-Jan-2025)
1.6GSPS
1.7V to 1.9V, 3.13V to 3.47V
72Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate