Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.070 (CNY710.8491) |
| 10+ | CNY576.510 (CNY651.4563) |
| 25+ | CNY523.950 (CNY592.0635) |
| 100+ | CNY518.360 (CNY585.7468) |
Product Information
Product Overview
AD9142A is a dual, 16bit, high dynamic range digital-to-analogue converter (DAC) that provides a sample rate of 1600 MSPS, permitting a multicarrier generation up to the Nyquist frequency. The AD9142A TxDAC+® includes features optimized for direct conversion transmit applications, including complex digital modulation, input signal power detection, and gain, phase, and offset compensation. Application includes wireless communications: 3G/4G and MC-GSM base stations, wideband repeaters, software defined radios, wideband communications: point-to-point, LMDS/MMDS, transmit diversity/MIMO, instrumentation, automated test equipment.
- Supports input data rate up to 575MHz
- Very small inherent latency variation is <lt/>2 DAC clock cycles
- Proprietary low spurious and distortion design
- 6-carrier GSM ACLR is 79dBc at 200MHz IF
- Spurious-free dynamic range is 85dBc (typ, BW = 125MHz)
- Flexible 16bit LVDS interface, supports word and byte load
- Data interface DLL, sample error detection and parity
- Multiple chip synchronization, fixed latency and data generator latency compensation
- Low power architecture, fS/4 power saving coarse mixer
- 72 lead LFCSP-VQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, LVDS, Serial, SPI
LFCSP-EP
Parallel, Serial
85°C
-
No SVHC (21-Jan-2025)
1.6GSPS
1.7V to 1.9V, 3.13V to 3.47V
72Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate