Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY27,303.460 (CNY30,852.9098) |
10+ | CNY26,021.400 (CNY29,404.182) |
Product Information
Product Overview
AD9213 is a single, 12bit, 6GSPS/10.25GSPS, radio frequency (RF) analogue-to-digital converter (ADC) with a 6.5GHz input bandwidth. The AD9213 supports high dynamic range frequency and time domain applications requiring wide instantaneous bandwidth and low conversion error rates (CER). The AD9213 features a 16-lane JESD204B interface to support maximum bandwidth capability. The device is based on an interleaved pipeline architecture and features a proprietary calibration and randomization technique that suppresses interleaving spurious artifacts into its noise floor. The linearity performance of the AD9213 is preserved by a combination of on-chip dithering and calibration, which results in excellent spurious-free performance over a wide range of input signal conditions.
- High instantaneous dynamic range
- NSD:-155.1dBFS/Hz at 10GSPS with-9dBFS, 170MHz I/P and -153dBFS/Hz at 10GSPS with -1dBFS, 170MHz I/p
- SFDR: 70dBFS at 10GSPS with -1dBFS, 1000MHz input
- SFDR excluding H2 and H3 (worst other spur): 89dBFS at 10GSPS with −1dBFS, 1000MHz input
- Low power dissipation: <lt/>4.6 W typical at 10 GSPS and Fast overrange detection for efficient AGC
- Integrated input buffer (6.5GHz input BW 1.4V p-p full-scale analogue I/P with RIN = 50 ohm
- 16-lane JESD204B output and on-chip temperature sensor, on-chip negative voltage generators
- Multichip synchronization capable with 1 sample accuracy DDC NCO synchronization included
- 192 ball BGA-ED package
- Operating temperature range from -20 to 115°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Dual (+/-)
3.075mV
192Pins
115°C
-
No SVHC (21-Jan-2025)
10.25GSPS
Serial, SPI
975mV
BGA-ED
-20°C
Single 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate