Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.730 (CNY181.6249) |
| 10+ | CNY114.790 (CNY129.7127) |
| 47+ | CNY96.080 (CNY108.5704) |
| 141+ | CNY94.690 (CNY106.9997) |
| 282+ | CNY94.020 (CNY106.2426) |
| 517+ | CNY93.680 (CNY105.8584) |
Product Information
Product Overview
AD9214BRSZ-65 is a 10bit monolithic sampling analogue-to-digital converter (ADC) with an on-chip track-and-hold circuit and it is optimized for low cost, low power, small size, and ease of use. The product operates up to 105MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3V (2.7V to 3.6V) power supply and an encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. The clock input is TTL/CMOS compatible. In the power-down state, the power is reduced to 30mW. Applications include battery-powered instruments, hand-held scope meters, low-cost digital oscilloscopes, ultrasound equipment, cable reverse path, broadband wireless, and residential power line networks.
- On-chip reference and track/hold, single 3.3V supply operation (2.7V to 3.6V)
- Differential nonlinearity is ±0.5LSB typical at (AVDD = 3V, DrVDD = 3V)
- Integral nonlinearity is ±0.75LSB typical at (AVDD = 3V, DrVDD = 3V)
- SNR is 58.3dB typical at (analogue input at -0.5dBFS, 10MHz, AVDD = 3V, DrVDD = 3V)
- Offset error is 16ppm/°C typical at (AVDD = 3V, DrVDD = 3V)
- Reference input current is 123µA typical at (AVDD = 3V, DrVDD = 3V)
- Power consumption is 190mW typical at (AVDD = 3V, DrVDD = 3V)
- Supply current (IAVDD (AVDD = 3V) is 64mA typical at (AVDD = 3V, DrVDD = 3V)
- Analog input bandwidth is 300MHz typical at (AVDD = 3V, DrVDD = 3V)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.6V
28Pins
85°C
-
65MSPS
-
2.7V
SSOP
-40°C
Single 10-Bit Pipelined ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate