Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.510 (CNY192.6763) |
| 10+ | CNY121.940 (CNY137.7922) |
| 50+ | CNY101.520 (CNY114.7176) |
| 100+ | CNY101.050 (CNY114.1865) |
| 250+ | CNY99.030 (CNY111.9039) |
| 500+ | CNY97.010 (CNY109.6213) |
Product Information
Product Overview
AD9215BRUZ-80 is a monolithic, single 3V supply, 10-bit, 80MSPS analogue-to-digital converter (ADC). It features a high performance sample-and-hold amplifier (SHA) and voltage reference. It uses a multistage differential pipelined architecture with output error correction logic to provide 10-bit accuracy at 80MSPS data rates and to guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential sample-and-hold amplifier (SHA) allows for a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. It is used in applications such as ultrasound equipment, IF sampling in communications receivers, battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes.
- On-chip reference and sample-and-hold amplifier
- Offset binary or twos complement data format, clock duty cycle stabilizer
- Flexible analogue input range from 1V p-p to 2V p-p
- Signal-to-noise ratio is 58.5dB typical at (full 25°C, AVDD = 3V, DRVDD = 2.5V)
- Low power ADC core is 104mW typical at (AVDD = 3V, DRVDD = 2.5V)
- Offset error is ±0.3% FSR typical at (AVDD = 3V, DRVDD = 2.5V)
- Differential nonlinearity (DNL) is ±0.5LSB typical at (AVDD = 3V, DRVDD = 2.5V)
- Integral nonlinearity (INL) is ±0.5LSB typical at (AVDD = 3V, DRVDD = 2.5V)
- Input capacitance is 2pF typical at (AVDD = 3V, DRVDD = 2.5V)
- Operating temperature range from -40°C to +85°C, 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.3V
28Pins
85°C
-
80MSPS
-
2.7V
TSSOP
-40°C
10-Bit Pipelined ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate