Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.070 (CNY524.3991) |
| 10+ | CNY412.670 (CNY466.3171) |
| 25+ | CNY361.260 (CNY408.2238) |
| 100+ | CNY359.620 (CNY406.3706) |
Product Information
Product Overview
AD9228 is a quad, 12bit, 65MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives and optical networking test equipment.
- 4 ADCs integrated into 1 package
- 1.8V supply operation and 119mW ADC power per channel at 65MSPS
- SNR = 70.2dB, ENOB = 11.37bits, SFDR = 85dBc at fIN = 2.4MHz
- Excellent linearity: DNL = ±0.3LSB (typical) and INL = ±0.4LSB (typical)
- Serial LVDS (ANSI-644, default), Low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs, 315MHz full power analogue bandwidth and 2V p-p input voltage range
- Full chip and individual ch power-down modes, built in and custom digital test pattern generation
- Programmable clk-data alignment, programmable O/P resolution, standby mode, flexible bit orientation
- 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Quad 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate