register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,896.910 (CNY4,403.5083) |
Product Information
Product Overview
AD9250-250EBZ is an evaluation board for the AD9250, dual, 14bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9250.
- Full featured evaluation board for the AD9250
- SPI interface for setup and control
- External clocking option
- Balun/transformer or amplifier input drive option
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD9250
No SVHC (04-Feb-2026)
AD9250
250MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate