Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,593.130 (CNY2,930.2369) |
| 1500+ | CNY2,302.360 (CNY2,601.6668) |
Product Information
Product Overview
AD9361 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. This device combines a RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The two independent direct conversion receivers have state-of-the-art noise figure and linearity. Each receive (RX) subsystem includes independent automatic gain control (AGC), dc offset correction, quadrature correction, and digital filtering, thereby eliminating the need for these functions in the digital baseband. It is used in application such as point to point communication systems, femtocell/picocell/microcell base stations, general-purpose radio systems etc.
- RF 2 × 2 transceiver with integrated 12bit DACs and ADCs
- TX band is 47MHz to 6GHz, integrated fractional-N synthesizers
- RX band is 70MHz to 6GHz, highly linear broadband transmitter
- Tunable channel bandwidth is 200KHz to 56MHz
- Dual receivers is 6 differential or 12 single-ended inputs
- Real-time monitor and control signals for manual gain, independent automatic gain control
- Dual transmitters: 4 differential outputs, highly linear broadband transmitter
- Multichip synchronization, CMOS/LVDS digital interface
- TX noise is -157dBm/Hz typical noise floor
- Operating temperature is -40°C to +85°C, package style is 144-lead [CSP-BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
6GHz
-
-
820mA
144Pins
-40°C
-
-
MSL 3 - 168 hours
47MHz
1.267V
1.33V
445mA
CSPBGA
CSPBGA
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate