Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,265.810 (CNY1,430.3653) |
| 10+ | CNY1,186.650 (CNY1,340.9145) |
| 25+ | CNY1,107.490 (CNY1,251.4637) |
| 100+ | CNY1,060.850 (CNY1,198.7605) |
Product Information
Product Overview
AD9363 high performance, highly integrated RF agile transceiver designed for use in 3G and 4G femtocell applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. It operates in the 325MHz to 3.8GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200KHz to 20MHz are supported. The two independent direct conversion receivers have state-of the-art noise figure and linearity. Application includes 3G enterprise femtocell base stations, 4G femtocell base stations, wireless video transmission.
- Supports time division duplex (TDD) and frequency division duplex (FDD) operation
- Real-time monitor and control signals for manual gain, independent automatic gain control (AGC)
- Highly linear broadband transmitter, integrated fractional N synthesizers
- Centre frequency range from 325 to 3800MHz (VDD-GPO=3.3V, TA=25°C)
- Maximum Rx bandwidth is 20MHz (VDD-GPO=3.3V, TA=25°C)
- Typical gain is 74.5dB (at 800MHz, max, VDD-GPO=3.3V, TA=25°C)
- Typical received signal strength indicator is 100dB (VDD-GPO=3.3V, TA=25°C)
- Typical accuracy is ±2dB (VDD-GPO=3.3V, TA=25°C)
- Typical noise figure is 3dB (maximum Rx gain, VDD-GPO=3.3V)
- 144-pin CSP-BGA package, temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
325MHz
3.8GHz
-
-
690mA
144Pins
-40°C
85°C
-
MSL 3 - 168 hours
Transceiver
1.267V
1.33V
405mA
CSPBGA
CSPBGA
8dBm
-
3G/4G Femtocell Base Stations, Wireless Video Transmission
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate