Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,965.310 (CNY4,480.8003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,965.31 (CNY4,480.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9467-FMC-250EBZ
Order Code4023118
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9467-250
No. of Bits16bit
Sample Rate250MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9467-250
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9467-FMC-250EBZ is an AD9467 16bit, 200MSPS/250MSPS analogue to digital converter evaluation board provides all the support circuitry required to operate the ADC in its various modes and configurations. The application software to interface with the devices is also described.
- Full feature evaluation board for the AD9467
- SPI interface for setup and control
- SPI interface for setup and control
- Internal and external reference options
- VisualAnalog® and SPI controller software interfaces
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9467-250
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9467-250
Sample Rate
250MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A002.h.1.e
EU ECCN:3A002.h.1.e
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001