Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9516-0/PCBZ
Order Code4848120
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,178.360 (CNY2,461.5468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,178.36 (CNY2,461.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9516-0/PCBZ
Order Code4848120
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9516-0BCPZ
Kit Application TypeClock & Timing
Application Sub Type0
Kit ContentsEvaluation Board AD9516-0BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9516-0/PCBZ is an evaluation board for AD9516-0 14-output clock generator with integrated 2.8GHz VCO. The AD9516-01 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.55GHz to 2.95GHz. Optionally, an external VCO/VCXO of up to 2.4GHz can be used. The AD9516-0 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9516-0BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9516-0BCPZ
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001