Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.610 (CNY270.7593) |
| 10+ | CNY175.700 (CNY198.541) |
| 25+ | CNY166.890 (CNY188.5857) |
| 100+ | CNY158.080 (CNY178.6304) |
| 250+ | CNY156.410 (CNY176.7433) |
Product Information
Product Overview
AD9522-4 is a 12 LVDS/24 CMOS output clock generator. It provides a multioutput clock distribution function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 1.4GHz to 1.8GHz. An external 3.3V/5V VCO/VCXO of upto 2.4GHz can also be used. This device's serial interface supports both SPI and I²C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. It features 12 LVDS outputs in four groups. It is used in applications such as low jitter, low phase noise clock distribution, clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation, broadband infrastructures.
- Low phase noise, phase-locked loop (PLL), additive output jitter as low as 242fs rms
- 1 differential or 2 single-ended reference inputs, optional zero delay operation
- Optional reference clock doubler, reference monitoring capability
- Revertive automatic and manual reference switchover/ holdover modes
- Glitch-free switchover between references, automatic recovery from holdover
- Automatic synchronization of all outputs on power-up, manual synchronization of outputs as needed
- SPI- and I²C-compatible serial control port, phase detector rate upto 130MHz
- Channel-to-channel skew grouped outputs is 60ps
- Operating temperature range from -40°C to +85°C
- Package style is 64-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
12Outputs
3.465V
64Pins
85°C
-
No SVHC (21-Jan-2025)
1.6GHz
3.135V
LFCSP-VQ-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate