Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.680 (CNY313.7784) |
| 10+ | CNY234.130 (CNY264.5669) |
| 25+ | CNY190.570 (CNY215.3441) |
| 100+ | CNY188.950 (CNY213.5135) |
| 250+ | CNY188.140 (CNY212.5982) |
Product Information
Product Overview
AD9545 is a quad input, 10-output, dual DPLL/IEEE 1588, 1pps synchronizer and jitter cleaner. It supports existing and emerging international telecommunications union (ITU) standards for the delivery of frequency, phase, and time of day over service provider packet networks, including ITU-G.8262, ITU-T G.812, ITU-T G.813, ITU-T G.823, ITU-T G.824, ITU-T G.825, and ITU-T G.8273.2. It is used in applications such as global positioning system (GPS), PTP (IEEE 1588), and synchronous Ethernet (SyncE) jitter clean-up and synchronization, optical transport networks (OTN), synchronous digital hierarchy (SDH), and macro and small cell base stations, small base station clocking, including baseband and radio stratum 2, stratum 3e, and stratum 3 holdover, jitter clean-up, and phase transient control JESD204B support for analogue-to-digital converter (ADC) and digital-to-analogue converter (DAC) clocking, cable infrastructures, carrier Ethernet.
- 2 differential or 4 single-ended input references
- Crosspoint mux interconnects reference inputs to PLLs
- Supports embedded (modulated) input/output clock signals
- Fast DPLL locking modes, external EEPROM support for autonomous initialization
- Single 1.8V power supply operation with internal regulation
- JESD204B support for analogue-to-digital converter and digital-to-analogue converter clocking
- Cable infrastructures, carrier Ethernet
- Crosspoint mux interconnects reference inputs to PLLs
- Operating temperature range from -40°C to +85°C
- Package style is 48-lead lead frame chip scale [LFCSP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Synchroniser, Jitter Cleaner
10Outputs
3.465V
48Pins
85°C
-
No SVHC (21-Jan-2025)
750MHz
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate