Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,495.840 (CNY2,820.2992) |
| 10+ | CNY2,469.240 (CNY2,790.2412) |
Product Information
Product Overview
AD9681 is an octal, 14bit, 125MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size and ease of use. The device operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and an LVPECL/CMOS/LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. Typical application includes medical imaging, communications receivers and multichannel data acquisition.
- Low power (8 ADC ch's integrated into 1 package, 110mW per channel at 125MSPS with scalable power)
- 74dBFS SNR (to Nyquist), 90dBc SFDR (to Nyquist), ±0.8LSB typ DNL, ±1.2LSB typ INL
- Crosstalk, worst adjacent channel, 70MHz, -1dBFS is -83dB typical
- Serial LVDS (ANSI-644, default) low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs
- 650MHz full power analogue bandwidth
- 2V p-p input voltage range and 1.8V supply operation
- Serial port control (flexible bit orientation, built-in and custom digital test pattern generation)
- Programmable clock and data alignment and power-down and standby modes
- 144 lead CSPBGA package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
144Pins
85°C
-
No SVHC (21-Jan-2025)
125MSPS
3 Wire, Serial, SPI
1.7V
CSPBGA
-40°C
Octal 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate