Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.580 (CNY320.4454) |
| 10+ | CNY239.610 (CNY270.7593) |
| 25+ | CNY195.630 (CNY221.0619) |
| 100+ | CNY194.710 (CNY220.0223) |
| 250+ | CNY194.700 (CNY220.011) |
Product Information
Product Overview
AD9765 is a dual-port, high speed, 2-channel, 12bit CMOS DAC. This part integrates two high quality TxDAC+® cores, a voltage reference, and digital interface circuitry. It offer exceptional ac and dc performance while supporting update rates of upto 125MSPS. It has been optimized for processing I and Q data in communications applications. The digital interface consists of two double-buffered latches as well as control logic. Separate write inputs allow data to be written to the two DAC ports independent of one another. Separate clocks control the update rate of the DACs. A mode control pin allows the device to interface to two separate data ports, or to a single interleaved high speed data port. It is used in application such as communications, base stations, digital synthesis, quadrature modulation, 3D ultrasound etc.
- Excellent gain and offset matching is 0.1%
- Fully independent or single-resistor gain control
- Dual-port or interleaved data
- On-chip 1.2V reference
- 5V or 3.3V operation
- Power dissipation is 380mW typical at 5V
- Spurious-free dynamic range to nyquist is 78dBc typical at (fOUT = 5.02MHz)
- Operating temperature is -40°C to +85°C
- Package style is 48-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
LQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
125MSPS
2.7V to 5.5V, 3V to 5.5V
48Pins
-40°C
Dual 12-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate