Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.970 (CNY360.4361) |
| 10+ | CNY272.890 (CNY308.3657) |
| 25+ | CNY226.800 (CNY256.284) |
| 100+ | CNY225.190 (CNY254.4647) |
| 250+ | CNY224.380 (CNY253.5494) |
Product Information
Product Overview
AD9772A is a single-supply, oversampling, 14bit digital to-analogue converter (DAC) optimized for baseband or IF waveform reconstruction applications requiring exceptional dynamic range. Manufactured on an advanced CMOS process, it integrates a complete, low distortion 14bit DAC with a 2× digital interpolation filter and clock multiplier. The on-chip PLL clock multiplier provides all the necessary clocks for the digital filter and the 14bit DAC. A flexible differential clock input allows for a single-ended or differential clock driver for optimum jitter performance. For baseband applications, the 2× digital interpolation filter provides a low-pass response, thus providing as much as a threefold reduction in the complexity of the analogue reconstruction filter. Application includes communication transmit channel, W-CDMA base stations, multicarrier base stations, direct IF synthesis, wideband cable systems, instrumentation.
- Single 3.1V to 3.5V supply range
- 14bit DAC resolution and input data width
- 160MSPS input data rate, 67.5MHz reconstruction pass band at 160MSPS
- Spurious-free dynamic range to Nyquist (fOUT = 0 dBFS) is 82dBc (typ)
- 2× interpolation filter with high- or low-pass response
- 73dB image rejection with 0.005dB pass-band ripple
- Zero-stuffing option for enhanced direct IF performance
- Internal 2×/4× clock multiplier
- 250mW power dissipation, 13mW with power-down mode
- 48 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel
LQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
400MSPS
3.1V to 3.5V
48Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate