Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.630 (CNY130.6619) |
| 10+ | CNY80.520 (CNY90.9876) |
| 25+ | CNY71.380 (CNY80.6594) |
| 100+ | CNY61.060 (CNY68.9978) |
| 250+ | CNY60.540 (CNY68.4102) |
| 500+ | CNY59.330 (CNY67.0429) |
| 1000+ | CNY58.120 (CNY65.6756) |
Product Information
Product Overview
AD9833BRMZ-REEL7 is a low-power, 12.65mW, 2.3V to 5.5V, programmable waveform generator. It is capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time-domain reflectometry (TDR) applications. The output frequency and phase are software-programmable, allowing easy tuning. No external components are needed. The AD9833 is written via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. It has a power-down function (SLEEP). Typical applications are frequency stimulus/waveform generation, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, line loss/attenuation, test and medical equipment, sweep/clock generators, time domain reflectometry (TDR) applications.
- Digitally programmable frequency and phase, 12.65mW power consumption at 3V
- Sinusoidal, triangular, and square wave outputs, 3-wire SPI interface
- VOUT temperature coefficient is 200ppm/°C typ at VDD=2.3 to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Signal-to-Noise Ratio (SNR) is 60dB typ (fMCLK=25 MHz, fOUT=fMCLK/4096)
- Total harmonic distortion (THD) is -66dBc typ (fMCLK=25 MHz, fOUT=fMCLK/4096)
- DC accuracy: Integral Nonlinearity is ±1.0LSB typ at VDD=2.3 to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Input current, IINH/IINL is 10μA maximum at VDD=2.3 to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Input capacitance is 3pF typ at VDD=2.3 to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- 10-lead MSOP package
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Frequency Scan Waveform Generator
5.5V
10Pins
105°C
-
No SVHC (21-Jan-2025)
2.3V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate