Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY570.320 (CNY644.4616) |
10+ | CNY461.600 (CNY521.608) |
25+ | CNY452.370 (CNY511.1781) |
100+ | CNY443.140 (CNY500.7482) |
Product Information
Product Overview
AD9854 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with two internal high speed, high performance quadrature DACs to form a digitally programmable I and Q synthesizer function. When referenced to an accurate clock source, the AD9854 generates highly stable, frequency-phase, amplitude-programmable sine and cosine outputs that can be used as an agile LO in communications, radar and many other applications. Typical applications include Agile, quadrature LO frequency synthesis, programmable clock generators, FM chirp source for radar and scanning systems, test and measurement equipment, commercial and amateur RF exciters.
- 300MHz internal clock rate
- FSK, BPSK, PSK, chirp, AM operation
- Ultrahigh speed comparator, 3ps rms jitter
- Excellent dynamic performance features 48dBc DAC wideband SFDR at 100MHz to 120MHz AOUT
- 4x to 20x prog rammable reference clock multiplier, dual 48bit programmable frequency registers
- Dual 14bit programmable phase offset registers and single pin FSK and BPSK data interfaces
- 12bit programmable amplitude modulation and on/off output shaped keying function
- Single-ended or differential input reference clock and multiple power-down functions
- 3.3V single supply
- 80 lead TQFP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
3.465V
80Pins
85°C
-
No SVHC (21-Jan-2025)
3.135V
TQFP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate