Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.940 (CNY370.5722) |
| 10+ | CNY280.390 (CNY316.8407) |
| 25+ | CNY232.840 (CNY263.1092) |
| 100+ | CNY228.190 (CNY257.8547) |
| 250+ | CNY223.530 (CNY252.5889) |
Product Information
Product Overview
AD9911 is a complete direct digital synthesizer (DDS). This device includes a high speed DAC with excellent wideband and narrowband spurious-free dynamic range (SFDR) as well as three auxiliary DDS cores without assigned digital-to-analogue converters (DACs). These auxiliary channels are used for spur reduction, multitone generation, or test-tone modulation. It is the first DDS to incorporate SpurKiller technology and multitone generation capability. Multitone mode enables the generation upto four concurrent carriers; frequency, phase and amplitude can be independently programmed. Multitone generation can be used for system tests, such as inter-modulation distortion and receiver blocker sensitivity. It is used in application such as agile local oscillator, test and measurement equipment, commercial and amateur radio exciter, radar and sonar, test-tone generation, fast frequency hopping, clock generation etc.
- Patented SpurKiller technology, multitone generation
- Test-tone modulation, upto 800Mbps data throughput
- Matched latencies for frequency/phase/amplitude changes
- Linear frequency/phase/amplitude sweeping capability
- Upto 16 levels of FSK, PSK, ASK, programmable DAC full-scale current
- 32bit frequency tuning resolution, 14bit phase offset resolution
- 10bit output amplitude-scaling resolution, software-/hardware-controlled power-down
- Multiple device synchronization, selectable 4× to 20× REF-CLK multiplier (PLL)
- Selectable REF-CLK crystal oscillator
- Operating temperature range from -40°C to +85°C, package style is 56-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
1.89V
56Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate