Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9954/PCBZ
Order Code4848098
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,264.020 (CNY5,948.3426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,264.02 (CNY5,948.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9954/PCBZ
Order Code4848098
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9954
Kit Application TypeClock & Timing
Application Sub TypeDirect Digital Synthesizer
Kit ContentsEval Board AD9954
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD9954/PCBZ is an evaluation board for AD9954 400MSPS, 14bit, 1.8V CMOS, Direct Digital synthesizer (DDS). The AD9954 uses advanced technology, coupled with an internal high speed, high performance DAC to form a complete, digitally programmable, high frequency synthesizer capable of generating a frequency agile analogue output sinusoidal waveform at up to 160MHz. The AD9954 enables fast frequency hopping coupled with fine tuning of both frequency (0.01Hz or better) and phase (0.022° granularity).
- AD9954 is programmed via a high speed serial I/O port
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board AD9954
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD9954
Application Sub Type
Direct Digital Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001