750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.940 (CNY457.5822) |
| 10+ | CNY306.220 (CNY346.0286) |
| 25+ | CNY301.410 (CNY340.5933) |
| 750+ | CNY295.390 (CNY333.7907) |
Product Information
Product Overview
AD9958 2-channel, 500MSPS DDS with 10bit DAC. It consists of two DDS cores that provide independent frequency, phase, and amplitude control on each channel. This flexibility can be used to correct imbalances between signals due to analogue processing, such as filtering, amplification or PCB layout related mismatches. Because both channels share a common system clock, they are inherently synchronized. Synchronization of multiple devices is supported. Typical applications include Agile local oscillators, phased array radars/sonars, instrumentation, synchronized clocking, RF source for AOTF, single-side band suppressed carriers and quadrature communications.
- 2 synchronized DDS channels at 500MSPS
- Independent frequency/phase/amplitude control between channels
- Matched latencies for frequency/phase/amplitude changes
- Excellent channel-to-channel isolation (<gt/>72 dB)
- Linear frequency/phase/amplitude sweeping capability
- Up to 16 levels of frequency/phase/amplitude modulation (pin-selectable)
- Individually programmable DAC full-scale currents
- 0.12Hz or better frequency tuning resolution, 14/10bit phase offset/amplitude scaling resolutions
- 56 lead LFCSP_VQ package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplitude Frequency Phase Amplitude Controller
1.89V
56Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate