Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.590 (CNY283.1667) |
| 10+ | CNY188.760 (CNY213.2988) |
| 25+ | CNY172.920 (CNY195.3996) |
| 100+ | CNY157.690 (CNY178.1897) |
| 250+ | CNY150.130 (CNY169.6469) |
Product Information
Product Overview
AD9979 is a highly integrated CCD signal processor for high speed digital video camera applications. Specified at pixel rates of upto 65MHz, It consists of a complete analogue front end with analogue-to-digital conversion, combined with a programmable timing driver. The precision timing core allows adjustment of high speed clocks with approximately 240ps resolution at 65MHz operation. The analogue front end includes black-level clamping, CDS, VGA, and a 65MSPS, 14bit analogue-to-digital converter (ADC). The timing driver provides the high speed CCD clock drivers for RG, HL, and H1 to H4. Operation is programmed using a 3-wire serial interface. It is widely used in application such as professional HDTV camcorders, professional/high end digital cameras, broadcast cameras, industrial high speed cameras etc.
- 1.8V analogue and digital core supply voltage
- Correlated double sampler (CDS) with -3dB, 0dB, +3dB, and +6dB gain
- 6dB to 42dB 10bit variable gain amplifier (VGA)
- Black-level clamp with variable level control
- Complete on-chip timing generator
- On-chip 3V horizontal and RG drivers
- General-purpose outputs (GPOs) for shutter and system support
- Internal LDO regulator circuitry
- Operating temperature is -25°C to +85°C
- Package style is 48-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit CCD Signal Processor with Precision Timing Core
2V
48Pins
85°C
-
No SVHC (07-Jul-2017)
1.6V
LFCSP-EP
-25°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate