Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23,133.910 (CNY26,141.3183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23,133.91 (CNY26,141.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9986-FMCB-EBZ
Order Code4034241
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9986BBPZ-4D2AC
Kit Application TypeRF / IF
Application Sub TypeRF Transceiver
Kit ContentsEvaluation Board AD9986BBPZ-4D2AC, SMP-F to SMA-F Cables, MicroSD Cards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9986-FMCB-EBZ is an AD9986 evaluation board with cost optimized analogue network. PC software for control with analysis, control, evaluate (ACE) software. On-board clocking provided by the HMC7044 manages device and FPGA clocking.
- Fully functional evaluation board for the AD9986
- Option to switch to external direct clocking
Contents
AD9986-FMCB-EBZ evaluation board, MicroSD cards.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board AD9986BBPZ-4D2AC, SMP-F to SMA-F Cables, MicroSD Cards
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9986BBPZ-4D2AC
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001