Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 10+ | CNY28.670 (CNY32.3971) |
| 25+ | CNY24.790 (CNY28.0127) |
| 100+ | CNY20.390 (CNY23.0407) |
| 250+ | CNY18.240 (CNY20.6112) |
| 1000+ | CNY16.910 (CNY19.1083) |
| 3000+ | CNY16.630 (CNY18.7919) |
Product Information
Product Overview
ADA4051-2 is a CMOS, micropower, zero drift operational amplifier utilizing an innovative chopping technique. This features rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8V to 5.5V power supply. In addition, this amplifier offers high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13μA per amplifier. This combination of features makes this amplifier ideal choices for battery-powered applications where high precision and low power consumption are important. Typical applications are pressure and position sensors, temperature measurements, electronic scales, medical instrumentation, battery-powered equipment, handheld test equipment.
- Rail-to-rail input/output, unity-gain stable
- Offset voltage is 15µV max (0V ≤ VCM ≤ 1.8V, VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Offset voltage drift is 0.1µV/°C max (−40°C ≤ TA ≤ +125°C, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- Input bias current is 50pA max (VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Input offset current is 100pA max (VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Input voltage range from 0 to 1.8V (-40°C ≤ TA ≤ +125°C, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- Supply current per amplifier is 18µA max (VOUT=VSY/2, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- 8-lead mini small outline package [MSOP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.06V/µs
MSOP
Zero Drift
2µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
125kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
20pA
-40°C
-
MSL 1 - Unlimited
MSOP
125kHz
0.06V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate