Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.000 (CNY70.060) |
| 10+ | CNY41.680 (CNY47.0984) |
| 25+ | CNY36.370 (CNY41.0981) |
| 100+ | CNY30.380 (CNY34.3294) |
| 300+ | CNY26.930 (CNY30.4309) |
| 500+ | CNY26.810 (CNY30.2953) |
| 1000+ | CNY26.540 (CNY29.9902) |
Product Information
Product Overview
ADA4099-2BRZ is a dual robust, precision, rail-to-rail input/output operational amplifier (op-amp). The ADA4099-2 Over-The-Top input stages have robust input protection features for abusive environments. The inputs can tolerate upto 80V of differential voltage without damage or degradation to DC accuracy. The operating input common-mode range extends from rail to rail and beyond, upto 70V <gt/> –VS, independent of the +VS supply. This device is a unity-gain stable and can drive loads requiring upto 20mA per channel. This device can also drive capacitive loads as large as 100pF. It is used in applications such as industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments, and 4mA to 20mA transmitters.
- Input offset voltage is ±10µV typical at (0.25V <lt/> VCM <lt/> 3.25V)
- Input offset voltage drift is ±0.1µV/°C typical at (TA = 25°C)
- Common-mode rejection ratio is 136dB typical at (VCM = -0.1V to +70V, TA = 25°C)
- Input bias current is ±4nA typical at (TA = 25°C)
- Input voltage noise is 150nV p-p typical at (frequency (f) = 0.1Hz to 10Hz, TA = 25°C)
- Slew rate is 4V/μs typical at (ΔVOUT = 2V, TA = 25°C)
- Gain bandwidth product is 8MHz typical at (test frequency (fTEST) = 25KHz, TA = 25°C)
- 1% settling time is 1.15μs typical at (ΔVOUT = ±2V, TA = 25°C)
- Large signal voltage gain is 140dB typical at (ΔVOUT = 4V, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V/µs
NSOIC
General Purpose
12µV
Surface Mount
125°C
-
NSOIC
8MHz
5.5V/µs
8MHz
3.15V to 50V
8Pins
Rail - Rail Input / Output (RRIO)
4nA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate