Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY731.900 (CNY827.047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY731.90 (CNY827.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4255CP-EBZ
Order Code4034303
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4255-ACPZ
Kit Application TypeSignal Conditioning
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board ADA4255-ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADA4255CP-EBZ is an ADA4255 evaluation board. This board is designed to help users evaluate the ADA4255 in its 28-lead lead frame chip scale package (LFCSP). The ADA4255CP-EBZ is a 4-layer printed circuit board (PCB). This evaluation board accepts Subminiature Version A (SMA) edge mounted connectors on the inputs and outputs to efficiently connect to test equipment and/or other circuitry.
- Enables quick breadboarding and prototyping
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board ADA4255-ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4255-ACPZ
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001