Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.230 (CNY34.1599) |
| 10+ | CNY19.480 (CNY22.0124) |
| 25+ | CNY16.680 (CNY18.8484) |
| 100+ | CNY13.510 (CNY15.2663) |
| 250+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.000 (CNY12.430) |
| 3000+ | CNY10.780 (CNY12.1814) |
Product Information
Product Overview
ADA4523-1 is a high voltage, low noise, zero drift opamp. It offers precision dc performance over a wide supply range of 4.5V to 36V. The self calibrating circuitry of the device results in low offset voltage drift with temperature (0.01µV/°C maximum) and zero drift over time. Additionally, the device uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI). It is widely used in application such as high resolution data acquisition, reference buffering, test and measurement, electronic scales, thermocouple amplifiers, strain gauges, low-side current sense etc.
- Offset voltage is ±4µV maximum at 5V
- Offset voltage drift is 0.01µV/°C maximum at 5V
- Input voltage noise is 88nV p-p from 0.1Hz to 10Hz typical
- Spectral density voltage is 4.2nV/√Hz typical at 1kHz
- Rail-to-rail output, unity-gain stable, operating temperature is -40°C to +125°C
- Integrated EMI filters, shutdown mode, ground sense
- Slew rate is 1.8V/µs typical falling, gain bandwidth is 5MHz typical
- PSRR is 168dB typ at (VS = 4.5V to 36V), CMRR is 160dB typ at (VCM = −15.1V to +13.5V, VS= 30V)
- Open-loop voltage gain is 160dB typ at (VOUT = −14.75V to +14.75V, RL = 10Kohm, VS = 30V)
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.85V/µs
MSOP
Zero Drift
500µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
5MHz
4.5V to 36V
8Pins
Rail - Rail Output (RRO)
125pA
-40°C
-
MSL 1 - Unlimited
MSOP
5MHz
1.85V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate