1,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.880 (CNY91.3944) |
| 10+ | CNY55.260 (CNY62.4438) |
| 25+ | CNY48.590 (CNY54.9067) |
| 100+ | CNY41.030 (CNY46.3639) |
| 250+ | CNY38.340 (CNY43.3242) |
| 500+ | CNY38.070 (CNY43.0191) |
| 1500+ | CNY37.930 (CNY42.8609) |
Product Information
Product Overview
ADA4622-4 is a single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op-amp. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the device to drive the inputs of modern single-ended, successive approximation register (SAR) analogue-to-digital converters (ADCs). It is used in applications such as high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning.
- Electromagnetic interference rejection ratio is 90dB typ at (f = 1000MHz and f = 2400MHz)
- Input voltage range includes pin V-, rail-to-rail output
- Next generation of the AD820/AD822/AD824
- Wide gain bandwidth product is 8MHz typical at (VSY = ±15V, TA = 25°C)
- High slew rate is 23V/µs typical at (low to high transition, TA = 25°C)
- Low input bias current is ±10pA maximum at (VSY = ±15V, TA = 25°C)
- Low offset voltage is ±0.8mV maximum at (VSY = ±15V, TA = 25°C)
- Low offset voltage drift is ±4 µV/°C maximum at (VSY = ±15V, TA = 25°C)
- Settling time (to 0.1%) is 1.5µs typical at (VSY = ±15V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
23V/µs
LFCSP-EP
JFET
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
8MHz
± 4V to ± 18V
16Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
8MHz
23V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate