Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.440 (CNY101.0672) |
| 10+ | CNY61.480 (CNY69.4724) |
| 98+ | CNY46.070 (CNY52.0591) |
| 196+ | CNY43.830 (CNY49.5279) |
| 294+ | CNY43.330 (CNY48.9629) |
| 588+ | CNY43.320 (CNY48.9516) |
| 1078+ | CNY43.310 (CNY48.9403) |
Product Information
Product Overview
ADA4625-1 build on Analog Devices, Inc., high voltage, single-supply, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input op-amp, taking that product type to a level of speed and low noise that has not been made available to the market previously. It provide optimal performance in high voltage, high gain and low noise applications. The input common-mode voltage range includes the negative supply and the output swings rail to rail. This enables the user to maximize dynamic input range in low voltage, single supply applications without the need for a separate negative voltage power supply for ground sense. Typical applications include PLL filter amplifiers, transimpedance amplifiers, photodiode sensor interfaces and low noise charge amplifiers.
- Single-supply operation: 5V to 36V and dual-supply operation: ±2.5V to ±18V
- Input voltage range includes V-
- Rail to rail output, high capacitive load drive capability, no phase reversal, unity-gain stable
- Wide gain bandwidth product: 18MHz typical
- High slew rate: 48V/µs typical and fast settling: 0.01% in 700ns typical
- Low voltage noise density: 3.3nV/√Hz typ at 1KHz and low offset voltage: ±80µV max at TA = 25°C
- Low peak-to-peak noise: 0.15µV p-p, 0.1Hz to 10Hz
- Offset voltage drift: ±2.1µV/°C maximum at TA = −40°C to 125°C
- 8-lead standard small outline package with exposed pad [SOIC_N_EP]
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
48V/µs
NSOIC-EP
JFET
15µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
18MHz
5V to 36V, ± 2.5V to ± 18V
8Pins
Rail - Rail Output (RRO)
15pA
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
18MHz
48V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate